MGJ6D052005WMC-R7

DigiKey Part Number
811-3433-2-ND - Tape & Reel (TR)
811-3433-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
MGJ6D052005WMC-R7
Description
DC DC CONVERTER 20V -5V 6W
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 2 Output 20V -5V 240mA, 240mA 4.5V - 9V Input
Datasheet
 Datasheet
EDA/CAD Models
MGJ6D052005WMC-R7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Isolated Module
Number of Outputs
2
Voltage - Input (Min)
4.5V
Voltage - Input (Max)
9V
Voltage - Output 1
Voltage - Output 2
-5V
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
240mA, 240mA
Power (Watts)
6 W
Voltage - Isolation
10.2 kV
Applications
ITE (Commercial)
Features
Remote On/Off
Operating Temperature
-40°C ~ 105°C (With Derating)
Efficiency
77.5%
Mounting Type
Surface Mount
Package / Case
7-SMD Module
Size / Dimension
1.81" L x 1.09" W x 0.36" H (46.0mm x 27.8mm x 9.2mm)
Supplier Device Package
-
Base Product Number
0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$15.23000$15.23
5$15.15000$75.75
10$15.05000$150.50
Tape & Reel (TR)
QuantityUnit PriceExt Price
25$14.88000$372.00
50$14.51000$725.50
125$13.78008$1,722.51
250$12.90008$3,225.02
625$12.03003$7,518.77
Manufacturers Standard Package
Tariff Status: Tariff may apply if shipping to the United States. Tariff costs are calculated and will be displayed in the shopping cart.