7000-99105-0000000

DigiKey Part Number
5088-7000-99105-0000000-ND
Manufacturer
Murrelektronik, Inc
Manufacturer Product Number
7000-99105-0000000
Description
7/8'' TORQUE WRENCH SET AF 24, T
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Wrench Set Wrench Length
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Murrelektronik, Inc
Series
-
Packaging
Bag
Part Status
Active
Tool Type
Wrench Set
Measurement Type
-
End - Size
-
Length
-
Finish
-
End Detail
-
Torque
Fixed, 13.28 in-lbs (1.50Nm)
Features
13.28 in-lbs (1.5Nm) Torque
Weight
-
Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
New Product New Product