BC-AD-USB3AC-MF | |
---|---|
DigiKey Part Number | 5600-BC-AD-USB3AC-MF-ND |
Manufacturer | My Cable Mart |
Manufacturer Product Number | BC-AD-USB3AC-MF |
Description | USB 3 Type-A M/F USB-C Adapter |
Customer Reference | |
Detailed Description | Adapter Connector USB-A (USB TYPE-A), Plug To USB-C (USB TYPE-C), Receptacle Free Hanging (In-Line) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | My Cable Mart | |
Series | * | |
Packaging | Bulk | |
Part Status | Active | |
Convert From (Adapter End) | USB-A (USB TYPE-A), Plug | |
Convert To (Adapter End) | USB-C (USB TYPE-C), Receptacle | |
Mounting Type | Free Hanging (In-Line) |

Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.85000 | $2.85 |
10 | $2.40000 | $24.00 |
25 | $2.31000 | $57.75 |
50 | $2.23000 | $111.50 |
100 | $2.16000 | $216.00 |
250 | $2.10000 | $525.00 |
500 | $2.04000 | $1,020.00 |
1,000 | $1.99000 | $1,990.00 |
2,000 | $1.95000 | $3,900.00 |