BC-USB2-3ABBLK | |
---|---|
DigiKey Part Number | 5600-BC-USB2-3ABBLK-ND |
Manufacturer | My Cable Mart |
Manufacturer Product Number | BC-USB2-3ABBLK |
Description | 3ft USB-A to USB-B M/M Cable |
Customer Reference | |
Detailed Description | USB 2.0 Cable A Male to B Male 3.00' (914.4mm) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Configuration | ||
Length | 3.00' (914.4mm) | |
Specifications | USB 2.0 | |
Transfer Rate | 480Mbps | |
Wire Gauge | 20 AWG, 28 AWG | |
Shielding | Shielded | |
Color | Black | |
Features | Data Transfer and Charge |

Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.70000 | $3.70 |
10 | $3.11000 | $31.10 |
25 | $3.00000 | $75.00 |
50 | $2.90000 | $145.00 |
100 | $2.80000 | $280.00 |
250 | $2.73000 | $682.50 |
500 | $2.66000 | $1,330.00 |
1,000 | $2.59000 | $2,590.00 |
2,000 | $2.53000 | $5,060.00 |