BE-270204 | |
---|---|
DigiKey Part Number | 5600-BE-270204-ND |
Manufacturer | My Cable Mart |
Manufacturer Product Number | BE-270204 |
Description | BNC F to RCA M Adapter - |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector BNC Jack, Female Socket To |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | * | |
Packaging | Bulk | |
Part Status | Active | |
Adapter Type | - | |
Conversion Type | - | |
Adapter Series | - | |
Center Gender | - | |
Convert From (Adapter End) | BNC Jack, Female Socket | |
Convert To (Adapter End) | - | |
Impedance | - | |
Style | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Bayonet Lock, Bayonet Lock | |
Ingress Protection | - | |
Center Contact Plating | Nickel | |
Features | - | |
Includes | - | |
Body Material | - | |
Body Finish | - | |
Center Contact Material | Nickel | |
Dielectric Material | - | |
Mating Cycles | - | |
Insertion Loss | - | |
Operating Temperature | - |

Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.23000 | $1.23 |
10 | $1.03000 | $10.30 |
25 | $1.00000 | $25.00 |
50 | $0.96000 | $48.00 |
100 | $0.93000 | $93.00 |
250 | $0.91000 | $227.50 |
500 | $0.88000 | $440.00 |
1,000 | $0.86000 | $860.00 |
2,000 | $0.84000 | $1,680.00 |