FE-ADT-121

DigiKey Part Number
5600-FE-ADT-121-ND
Manufacturer
My Cable Mart
Manufacturer Product Number
FE-ADT-121
Description
Ferrite Core for Cable 8mm
Customer Reference
Detailed Description
Hinged (Snap On) Free Hanging Ferrite Core ID 0.315" Dia (8.00mm) OD Length
Product Attributes
Type
Description
Select All
Category
Manufacturer
My Cable Mart
Series
-
Packaging
Bulk
Part Status
Active
Type
Round
Design
Hinged (Snap On)
Impedance @ Frequency
-
Material
-
Inner Dimension
0.315" Dia (8.00mm)
Outer Dimension
-
Ratings
-
Mounting Type
Free Hanging
Length
-
In-Stock: 69
New Product New Product
MARKETPLACE PRODUCT
Will ship in approximately 1 days from My Cable Mart
A separate shipping fee may apply.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$1.51000$1.51
10$1.27000$12.70
25$1.22000$30.50
50$1.18000$59.00
100$1.14000$114.00
250$1.11000$277.50
500$1.08000$540.00
1,000$1.05000$1,050.00
2,000$1.03000$2,060.00