FE-ADT-435 | |
---|---|
DigiKey Part Number | 5600-FE-ADT-435-ND |
Manufacturer | My Cable Mart |
Manufacturer Product Number | FE-ADT-435 |
Description | HDMI M to VGA F Convtr w/Audio |
Customer Reference |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | My Cable Mart | |
Series | - | |
Packaging | Case | |
Part Status | Active | |
Type | HDMI to VGA | |
Convert From (Adapter End) | HDMI Male | |
Convert To (Adapter End) | VGA Female | |
Interface | - | |
Features | - | |
Utilized IC / Part | - | |
Includes | - |
