FE-C690-06-BLK | |
---|---|
DigiKey Part Number | 5600-FE-C690-06-BLK-ND |
Manufacturer | My Cable Mart |
Manufacturer Product Number | FE-C690-06-BLK |
Description | 6ft CAT6 NET ANG Cable blk |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug, Angled Up 8p8c (RJ45, Ethernet) 6.00' (1.83m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | My Cable Mart | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug, Angled Up | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 6.00' (1.83m) | |
Shielding | Unshielded | |
Color | Black | |
Features | Molded Plugs | |
Style | Cat6 |

Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.75000 | $4.75 |
10 | $3.99000 | $39.90 |
25 | $3.85000 | $96.25 |
50 | $3.71000 | $185.50 |
100 | $3.60000 | $360.00 |
250 | $3.50000 | $875.00 |
500 | $3.41000 | $1,705.00 |
1,000 | $3.32000 | $3,320.00 |
2,000 | $3.25000 | $6,500.00 |