FE-DP2-01 | |
---|---|
DigiKey Part Number | 5600-FE-DP2-01-ND |
Manufacturer | My Cable Mart |
Manufacturer Product Number | FE-DP2-01 |
Description | 1.5ft DisplayPort v2 16K Cable |
Customer Reference | |
Detailed Description | Cable Assembly 1.50' (457.20mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | My Cable Mart | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector Type | DisplayPort Male | |
2nd Connector Type | DisplayPort Male | |
Length | 1.50' (457.20mm) | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
Cable Type | Round | |
Color | Black | |
Shielding | Double Shielded | |
Usage | High Definition Multimedia Interface |
