FE-USB-NB5MF-06 | |
---|---|
DigiKey Part Number | 5600-FE-USB-NB5MF-06-ND |
Manufacturer | My Cable Mart |
Manufacturer Product Number | FE-USB-NB5MF-06 |
Description | 6ft USB MiniB5 Ext M/F Cable |
Customer Reference | |
Detailed Description | USB 2.0 Cable Mini B Female to Mini B Male 6.00' (1.83m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Configuration | ||
Length | 6.00' (1.83m) | |
Specifications | USB 2.0 | |
Transfer Rate | 480Mbps | |
Wire Gauge | 24 AWG, 28 AWG | |
Shielding | Unshielded | |
Color | Black | |
Features | Data Transfer and Charge |

Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.14000 | $5.14 |
10 | $4.32000 | $43.20 |
25 | $4.16000 | $104.00 |
50 | $4.02000 | $201.00 |
100 | $3.89000 | $389.00 |
250 | $3.79000 | $947.50 |
500 | $3.69000 | $1,845.00 |
1,000 | $3.59000 | $3,590.00 |
2,000 | $3.52000 | $7,040.00 |