FE-USB3-CA-6IN | |
---|---|
DigiKey Part Number | 5600-FE-USB3-CA-6IN-ND |
Manufacturer | My Cable Mart |
Manufacturer Product Number | FE-USB3-CA-6IN |
Description | 6inch USB-C Gen1 to A 5Gbps |
Customer Reference | |
Detailed Description | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable A Male to C Male 0.50' (152.4mm) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Configuration | ||
Length | 0.50' (152.4mm) | |
Specifications | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) | |
Transfer Rate | 5Gbps | |
Wire Gauge | 24 AWG, 30 AWG | |
Shielding | Unshielded | |
Color | Black | |
Features | Data Transfer and Charge, Reversible |

Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.75000 | $3.75 |
10 | $3.15000 | $31.50 |
25 | $3.04000 | $76.00 |
50 | $2.93000 | $146.50 |
100 | $2.84000 | $284.00 |
250 | $2.76000 | $690.00 |
500 | $2.69000 | $1,345.00 |
1,000 | $2.62000 | $2,620.00 |
2,000 | $2.56000 | $5,120.00 |