FE-USB3-EXT-10 | |
---|---|
DigiKey Part Number | 5600-FE-USB3-EXT-10-ND |
Manufacturer | My Cable Mart |
Manufacturer Product Number | FE-USB3-EXT-10 |
Description | 10ft USB3-A/A Gen1 M/F EXT Cable |
Customer Reference | |
Detailed Description | USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0)) Cable A Female to A Male 10.00' (3.05m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Configuration | ||
Length | 10.00' (3.05m) | |
Specifications | USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0)) | |
Transfer Rate | 5Gbps | |
Wire Gauge | 24 AWG, 28 AWG | |
Shielding | Shielded | |
Color | Blue | |
Features | Data Transfer, Extension Cable |

Quantity | Unit Price | Ext Price |
---|---|---|
1 | $10.18000 | $10.18 |
10 | $8.55000 | $85.50 |
25 | $8.24000 | $206.00 |
50 | $7.96000 | $398.00 |
100 | $7.70000 | $770.00 |
250 | $7.50000 | $1,875.00 |
500 | $7.30000 | $3,650.00 |
1,000 | $7.11000 | $7,110.00 |
2,000 | $6.96000 | $13,920.00 |