FE-USB4-240-03 | |
---|---|
DigiKey Part Number | 5600-FE-USB4-240-03-ND |
Manufacturer | My Cable Mart |
Manufacturer Product Number | FE-USB4-240-03 |
Description | 3ft USB4 Type-C M/M 240W 40Gbps |
Customer Reference | |
Detailed Description | USB 40Gbps (USB4 40Gbps) Cable C Male to C Male 3.00' (914.4mm) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Configuration | ||
Length | 3.00' (914.4mm) | |
Specifications | USB 40Gbps (USB4 40Gbps) | |
Transfer Rate | 40Gbps | |
Wire Gauge | - | |
Shielding | Unshielded | |
Color | Black | |
Features | Data Transfer and Charge, Reversible |

Quantity | Unit Price | Ext Price |
---|---|---|
1 | $11.11000 | $11.11 |
10 | $9.33000 | $93.30 |
25 | $9.00000 | $225.00 |
50 | $8.69000 | $434.50 |
100 | $8.41000 | $841.00 |
250 | $8.19000 | $2,047.50 |
500 | $7.97000 | $3,985.00 |
1,000 | $7.77000 | $7,770.00 |
2,000 | $7.60000 | $15,200.00 |