FE-USBB-PM-12IN | |
---|---|
DigiKey Part Number | 5600-FE-USBB-PM-12IN-ND |
Manufacturer | My Cable Mart |
Manufacturer Product Number | FE-USBB-PM-12IN |
Description | 12 inch USB-B to B Panel Mnt M/F |
Customer Reference | |
Detailed Description | USB 2.0 Cable B Female to B Male 0.16' (50.0mm) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Configuration | ||
Length | 0.16' (50.0mm) | |
Specifications | USB 2.0 | |
Transfer Rate | 480Mbps | |
Wire Gauge | 24 AWG, 28 AWG | |
Shielding | Shielded | |
Color | Black | |
Features | Data Transfer and Charge |

Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.35000 | $4.35 |
10 | $3.65000 | $36.50 |
25 | $3.52000 | $88.00 |
50 | $3.40000 | $170.00 |
100 | $3.29000 | $329.00 |
250 | $3.20000 | $800.00 |
500 | $3.12000 | $1,560.00 |
1,000 | $3.04000 | $3,040.00 |
2,000 | $2.97000 | $5,940.00 |