FE-USBM-C27A-6IN | |
---|---|
DigiKey Part Number | 5600-FE-USBM-C27A-6IN-ND |
Manufacturer | My Cable Mart |
Manufacturer Product Number | FE-USBM-C27A-6IN |
Description | 6inch USB-C to A Metallic Blue |
Customer Reference | |
Detailed Description | USB 2.0 Cable A Male to C Male, Right Angle 0.50' (152.4mm) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Configuration | ||
Length | 0.50' (152.4mm) | |
Specifications | USB 2.0 | |
Transfer Rate | 480Mbps | |
Wire Gauge | 24 AWG, 28 AWG | |
Shielding | Unshielded | |
Color | Blue | |
Features | Data Transfer and Charge, Reversible |

Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.04000 | $3.04 |
10 | $2.55000 | $25.50 |
25 | $2.46000 | $61.50 |
50 | $2.37000 | $118.50 |
100 | $2.30000 | $230.00 |
250 | $2.24000 | $560.00 |
500 | $2.18000 | $1,090.00 |
1,000 | $2.12000 | $2,120.00 |
2,000 | $2.08000 | $4,160.00 |