GC-USB-CA-12 | |
---|---|
DigiKey Part Number | 5600-GC-USB-CA-12-ND |
Manufacturer | My Cable Mart |
Manufacturer Product Number | GC-USB-CA-12 |
Description | 12ft USB-C to A M/M CABLE Black |
Customer Reference | |
Detailed Description | USB 2.0 Cable A Male to C Male 12.00' (3.66m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Configuration | ||
Length | 12.00' (3.66m) | |
Specifications | USB 2.0 | |
Transfer Rate | 480Mbps | |
Wire Gauge | 24 AWG, 28 AWG | |
Shielding | Shielded | |
Color | Black | |
Features | Data Transfer and Charge, Reversible |

Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.88000 | $4.88 |
10 | $4.10000 | $41.00 |
25 | $3.95000 | $98.75 |
50 | $3.81000 | $190.50 |
100 | $3.69000 | $369.00 |
250 | $3.59000 | $897.50 |
500 | $3.50000 | $1,750.00 |
1,000 | $3.41000 | $3,410.00 |
2,000 | $3.34000 | $6,680.00 |