HA-C6-02-PUR | |
---|---|
DigiKey Part Number | 5600-HA-C6-02-PUR-ND |
Manufacturer | My Cable Mart |
Manufacturer Product Number | HA-C6-02-PUR |
Description | 2ft CAT6 NET Patch Cable PURPLE |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 2.00' (609.6mm) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | My Cable Mart | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 2.00' (609.6mm) | |
Shielding | Unshielded | |
Color | Purple | |
Features | Molded Plugs | |
Style | Cat6 |

Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.08000 | $2.08 |
10 | $1.75000 | $17.50 |
25 | $1.69000 | $42.25 |
50 | $1.63000 | $81.50 |
100 | $1.58000 | $158.00 |
250 | $1.53000 | $382.50 |
500 | $1.49000 | $745.00 |
1,000 | $1.45000 | $1,450.00 |
2,000 | $1.42000 | $2,840.00 |