MO-5448 | |
---|---|
DigiKey Part Number | 5600-MO-5448-ND |
Manufacturer | My Cable Mart |
Manufacturer Product Number | MO-5448 |
Description | 6ft USB-A M/MiniB-5P M CBL w/FER |
Customer Reference | |
Detailed Description | USB 2.0 Cable A Male to Mini B Male 6.00' (1.83m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Configuration | ||
Length | 6.00' (1.83m) | |
Specifications | USB 2.0 | |
Transfer Rate | 480Mbps | |
Wire Gauge | 28 AWG, 30 AWG | |
Shielding | Shielded | |
Color | Black | |
Features | Data Transfer |

Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.14000 | $6.14 |
10 | $5.16000 | $51.60 |
25 | $4.97000 | $124.25 |
50 | $4.80000 | $240.00 |
100 | $4.65000 | $465.00 |
250 | $4.53000 | $1,132.50 |
500 | $4.40000 | $2,200.00 |
1,000 | $4.29000 | $4,290.00 |
2,000 | $4.20000 | $8,400.00 |