MYS-ZU3EG-8E4D-EDGE-K2 | |
---|---|
DigiKey Part Number | 3309-MYS-ZU3EG-8E4D-EDGE-K2-ND |
Manufacturer | |
Manufacturer Product Number | MYS-ZU3EG-8E4D-EDGE-K2 |
Description | ZU3EG SBC, FZ3 Accelerator Card |
Customer Reference | |
Detailed Description | Zynq UltraScale+ Embedded Module ARM® Cortex®-A53, ARM® Cortex®-R5 600MHz, 1.2GHz |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MYIR Tech Limited | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Module/Board Type | MPU, FPGA | |
Core Processor | ARM® Cortex®-A53, ARM® Cortex®-R5 | |
Speed | 600MHz, 1.2GHz | |
Size / Dimension | 3.937" x 2.756" (100.00mm x 70.00mm) | |
Operating Temperature | -40°C ~ 85°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $399.00000 | $399.00 |