PR55-17A | |
---|---|
DigiKey Part Number | 2273-PR55-17A-ND |
Manufacturer | |
Manufacturer Product Number | PR55-17A |
Description | WIRELESS TO USB MODEM |
Customer Reference | |
Detailed Description | Modem Ethernet, USB |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | National Control Devices | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Function | Modem | |
Modulation or Protocol | - | |
Frequency | 868MHz, 900MHz, 2.4GHz | |
Applications | General Purpose | |
Interface | Ethernet, USB | |
Sensitivity | - | |
Power - Output | - | |
Data Rate (Max) | - |