PR55-2B | |
---|---|
DigiKey Part Number | 2273-PR55-2B-ND |
Manufacturer | |
Manufacturer Product Number | PR55-2B |
Description | WIRELESS SOIL MOISTURE SENSOR |
Customer Reference | |
Detailed Description | Moisture Analog Voltage Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | National Control Devices | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Sensor Type | Moisture | |
Humidity Range | - | |
Output Type | Analog Voltage | |
Output | - | |
Accuracy | - | |
Sensitivity | - | |
Voltage - Supply | - | |
Mounting Type | Chassis Mount | |
Operating Temperature | - | |
Package / Case | - | |
Supplier Device Package | - |