LM3086J | |
---|---|
DigiKey Part Number | 2156-LM3086J-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | LM3086J |
Description | TRANSISTOR |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array 5 NPN 15V 50mA 550MHz 300mW Through Hole 14-CERDIP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | National Semiconductor | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Transistor Type | 5 NPN | |
Current - Collector (Ic) (Max) | 50mA | |
Voltage - Collector Emitter Breakdown (Max) | 15V | |
DC Current Gain (hFE) (Min) @ Ic, Vce | - | |
Power - Max | 300mW | |
Frequency - Transition | 550MHz | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | 14-CDIP (0.300", 7.62mm) | |
Supplier Device Package | 14-CERDIP |
Quantity | Unit Price | Ext Price |
---|---|---|
356 | $1.08000 | $384.48 |