LM3886T/NOPB | |
---|---|
DigiKey Part Number | 2156-LM3886T/NOPB-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | LM3886T/NOPB |
Description | LM3886 68W, 1 CH, 20-94V SUPPLY |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) Class AB TO-220-11 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | National Semiconductor | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Class AB | |
Output Type | 1-Channel (Mono) | |
Max Output Power x Channels @ Load | 68W x 1 @ 4Ohm | |
Voltage - Supply | 20V ~ 84V, ±10V ~ 42V | |
Features | Mute, Short-Circuit and Thermal Protection | |
Mounting Type | Through Hole | |
Operating Temperature | -20°C ~ 85°C (TA) | |
Supplier Device Package | TO-220-11 | |
Package / Case | TO-220-11 Formed Leads |