MM54C30W/883 | |
---|---|
DigiKey Part Number | 2156-MM54C30W/883-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | MM54C30W/883 |
Description | IC GATE NAND 1CH 8-INP 14CFP |
Customer Reference | |
Detailed Description | NAND Gate IC 1 Channel 14-CFP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 8 | |
Features | - | |
Voltage - Supply | 3V ~ 15V | |
Current - Quiescent (Max) | 15 µA | |
Current - Output High, Low | 8mA, 8mA | |
Input Logic Level - Low | 1.5V ~ 2V | |
Input Logic Level - High | 3.5V ~ 8V | |
Max Propagation Delay @ V, Max CL | 125ns @ 10V, 50pF | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-CFP | |
Package / Case | 14-CFlatPack | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
23 | $13.28000 | $305.44 |