NSC5004D-33.3333M | |
---|---|
DigiKey Part Number | 644-NSC5004D-33.3333MTR-ND - Tape & Reel (TR) 644-NSC5004D-33.3333MCT-ND - Cut Tape (CT) 644-NSC5004D-33.3333MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NSC5004D-33.3333M |
Description | XTAL OSC XO 33.3333MHZ CMOS SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 33.3333 MHz XO (Standard) CMOS Oscillator 3.3V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 33.3333 MHz | |
Function | Standby (Power Down) | |
Output | CMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 105°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 5.5mA | |
Ratings | AEC-Q100, AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Current - Supply (Disable) (Max) | 20µA |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.77000 | $1.77 |
10 | $1.52200 | $15.22 |
50 | $1.37280 | $68.64 |
100 | $1.31330 | $131.33 |
500 | $1.18552 | $592.76 |
1,000 | $1.13460 | $1,134.60 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $1.05856 | $3,175.68 |
6,000 | $1.01339 | $6,080.34 |
9,000 | $0.98791 | $8,891.19 |