NSC5072D-24M

DigiKey Part Number
644-NSC5072D-24MTR-ND - Tape & Reel (TR)
644-NSC5072D-24MCT-ND - Cut Tape (CT)
644-NSC5072D-24MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NSC5072D-24M
Description
XTAL OSC XO 24.0000MHZ CMOS SMD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
24 MHz XO (Standard) CMOS Oscillator 3.3V Standby (Power Down) 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Base Resonator
Type
Frequency
24 MHz
Function
Standby (Power Down)
Output
CMOS
Voltage - Supply
3.3V
Frequency Stability
±100ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 125°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
5mA
Ratings
AEC-Q100, AEC-Q200
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max)
0.035" (0.90mm)
Current - Supply (Disable) (Max)
20µA
0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.97000$1.97
10$1.70200$17.02
50$1.53480$76.74
100$1.46850$146.85
500$1.32568$662.84
1,000$1.26879$1,268.79
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$1.18383$3,551.49
6,000$1.13335$6,800.10
9,000$1.10489$9,944.01
Manufacturers Standard Package