STDCRA1-12M | |
---|---|
DigiKey Part Number | 644-STDCRA1-12MTR-ND - Tape & Reel (TR) 644-STDCRA1-12MCT-ND - Cut Tape (CT) 644-STDCRA1-12MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STDCRA1-12M |
Description | CRYSTAL 12.0000MHZ 8PF SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 12 MHz ±50ppm Crystal 8pF 300 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | STDCRA1-12M Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 12 MHz | |
Frequency Stability | ±150ppm | |
Frequency Tolerance | ±50ppm | |
Load Capacitance | 8pF | |
ESR (Equivalent Series Resistance) | 300 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 150°C | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.035" (0.90mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.74000 | $0.74 |
10 | $0.64000 | $6.40 |
50 | $0.57680 | $28.84 |
100 | $0.55170 | $55.17 |
500 | $0.49774 | $248.87 |
1,000 | $0.47622 | $476.22 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.35176 | $1,055.28 |
6,000 | $0.33665 | $2,019.90 |
9,000 | $0.33000 | $2,970.00 |