MOD54417-100IR | |
---|---|
DigiKey Part Number | 528-MOD54417-100IR-ND |
Manufacturer | |
Manufacturer Product Number | MOD54417-100IR |
Description | SYSTEM ON MODULES (SOM) |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | MOD Embedded Module ColdFire 54417 250MHz 64MB 32MB |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NetBurner Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Module/Board Type | MPU Core | |
Core Processor | ColdFire 54417 | |
Co-Processor | - | |
Speed | 250MHz | |
Flash Size | 32MB | |
RAM Size | 64MB | |
Connector Type | RJ45 | |
Size / Dimension | 2.950" L x 2.000" W (74.90mm x 50.80mm) | |
Operating Temperature | -40°C ~ 85°C |
