S3A-272008 | |
---|---|
DigiKey Part Number | 4256-S3A-272008-ND |
Manufacturer | |
Manufacturer Product Number | S3A-272008 |
Description | BOX ABS BLACK 2.75"L X 2"W |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, ABS Black Cover Included, Hand Held 2.750" L x 2.000" W (69.85mm x 50.80mm) X 0.800" (20.32mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 2.750" L x 2.000" W (69.85mm x 50.80mm) | |
Height | 0.800" (20.32mm) | |
Area (L x W) | 5.49in² (35.4cm²) | |
Design | Cover Included, Hand Held | |
Material | ||
Color | Black | |
Thickness | 0.060" (1.52mm) | |
Features | - | |
Ratings | - | |
Material Flammability Rating | - | |
Shipping Info | - | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.09000 | $4.09 |
5 | $3.49800 | $17.49 |
10 | $3.26800 | $32.68 |
25 | $2.98840 | $74.71 |
50 | $2.79280 | $139.64 |
100 | $2.60990 | $260.99 |
250 | $2.38644 | $596.61 |
500 | $2.23022 | $1,115.11 |
1,000 | $2.17500 | $2,175.00 |