Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Newland | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Type | Multi Code Reader | |
Visual Field (Max) | - | |
Visual Field (Min) | - | |
Installation Distance | - | |
Resolution | 1280 x 800 (1,024,000 Pixels) | |
Light Source | Integrated (White) | |
Scan Rate | - | |
Image Type | Monochrome | |
Sensor Type | CMOS | |
Voltage - Supply | 5VDC | |
Features | Guide Light (LED and Laser) | |
Mounting Type | Chassis Mount | |
Termination Style | USB | |
Ingress Protection | IP54 - Dust Protected, Water Resistant | |
Operating Temperature | -20°C ~ 60°C |