U3S1A01C12-12I | |
---|---|
DigiKey Part Number | 4186-U3S1A01C12-12I-ND |
Manufacturer | |
Manufacturer Product Number | U3S1A01C12-12I |
Description | USB 3.1 A to C Dual Lock, 12in |
Customer Reference | |
Detailed Description | USB 10Gbps (USB 3.1, USB 3.x Gen 2, Superspeed+) Cable A Male to C Male 1.00' (304.8mm) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Configuration | ||
Length | 1.00' (304.8mm) | |
Specifications | USB 10Gbps (USB 3.1, USB 3.x Gen 2, Superspeed+) | |
Transfer Rate | 10Gbps | |
Shielding | Shielded | |
Color | Black | |
Features | Data Transfer, Screw Lock |
