74AUP2G57GU-Q100X

DigiKey Part Number
1727-74AUP2G57GU-Q100XTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74AUP2G57GU-Q100X
Description
74AUP2G57GU-Q100/SOT1160/XQFN1
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Configurable Multiple Function Configurable 2 Circuit 3 Input 10-XQFN (1.4x1.8)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Logic Type
Configurable Multiple Function
Number of Circuits
2
Number of Inputs
3
Schmitt Trigger Input
Yes
Output Type
Single-Ended
Current - Output High, Low
4mA, 4mA
Voltage - Supply
0.8V ~ 3.6V
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
10-XFQFN
Supplier Device Package
10-XQFN (1.4x1.8)
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.14332$573.28
8,000$0.13268$1,061.44
12,000$0.12723$1,526.76
20,000$0.12238$2,447.60
Manufacturers Standard Package