74CBTLV3257D,118 | |
---|---|
DigiKey Part Number | 1727-4409-2-ND - Tape & Reel (TR) 1727-4409-1-ND - Cut Tape (CT) 1727-4409-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74CBTLV3257D,118 |
Description | IC MUX/DEMUX 4 X 1:2 16SO |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Multiplexer/Demultiplexer 4 x 1:2 16-SO |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multiplexer/Demultiplexer | |
Circuit | 4 x 1:2 | |
Independent Circuits | 4 | |
Current - Output High, Low | - | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 2.3V ~ 3.6V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SO | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.47000 | $0.47 |
10 | $0.33100 | $3.31 |
25 | $0.29600 | $7.40 |
100 | $0.25680 | $25.68 |
250 | $0.23816 | $59.54 |
500 | $0.22694 | $113.47 |
1,000 | $0.21768 | $217.68 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $0.19601 | $490.02 |
5,000 | $0.19040 | $952.00 |
7,500 | $0.18759 | $1,406.92 |
12,500 | $0.18448 | $2,306.00 |
17,500 | $0.18266 | $3,196.55 |
25,000 | $0.18091 | $4,522.75 |