74LVC1G157GF,132 | |
---|---|
DigiKey Part Number | 1727-6967-2-ND - Tape & Reel (TR) 1727-6967-1-ND - Cut Tape (CT) 1727-6967-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC1G157GF,132 |
Description | IC MULTIPLEXER 1 X 2:1 6XSON |
Customer Reference | |
Detailed Description | Multiplexer 1 x 2:1 6-XSON, SOT891 (1x1) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | Multiplexer | |
Circuit | 1 x 2:1 | |
Independent Circuits | 1 | |
Current - Output High, Low | 32mA, 32mA | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 1.65V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-XFDFN | |
Supplier Device Package | 6-XSON, SOT891 (1x1) | |
Base Product Number |