74VHCT08BQ,115

DigiKey Part Number
1727-74VHCT08BQ,115TR-ND - Tape & Reel (TR)
1727-74VHCT08BQ,115CT-ND - Cut Tape (CT)
1727-74VHCT08BQ,115DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74VHCT08BQ,115
Description
IC GATE AND 4CH 2-INP 14DHVQFN
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
AND Gate IC 4 Channel 14-DHVQFN (2.5x3)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Number of Circuits
4
Number of Inputs
2
Features
-
Voltage - Supply
4.5V ~ 5.5V
Current - Quiescent (Max)
2 µA
Current - Output High, Low
8mA, 8mA
Input Logic Level - Low
0.8V
Input Logic Level - High
2V
Max Propagation Delay @ V, Max CL
7.9ns @ 5V, 50pF
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Supplier Device Package
14-DHVQFN (2.5x3)
Package / Case
14-VFQFN Exposed Pad
Base Product Number
In-Stock: 245
Can ship immediately
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.37000$0.37
10$0.25500$2.55
25$0.22720$5.68
100$0.19620$19.62
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.15601$468.03
6,000$0.15156$909.36
9,000$0.14934$1,344.06
15,000$0.14687$2,203.05
21,000$0.14543$3,054.03
30,000$0.14404$4,321.20
Manufacturers Standard Package