BAS21QC-QZ | |
---|---|
DigiKey Part Number | 1727-BAS21QC-QZTR-ND - Tape & Reel (TR) 1727-BAS21QC-QZCT-ND - Cut Tape (CT) 1727-BAS21QC-QZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAS21QC-QZ |
Description | DIODE GP 200V 250MA DFN1412D-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 250mA Surface Mount, Wettable Flank DFN1412D-3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 250mA | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 200 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 50 ns | |
Current - Reverse Leakage @ Vr | 100 nA @ 200 V | |
Capacitance @ Vr, F | 5pF @ 0V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DFN1412D-3 | |
Operating Temperature - Junction | 150°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.16000 | $0.16 |
10 | $0.10600 | $1.06 |
100 | $0.07100 | $7.10 |
500 | $0.05406 | $27.03 |
1,000 | $0.04833 | $48.33 |
2,000 | $0.04339 | $86.78 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.03793 | $189.65 |
10,000 | $0.03450 | $345.00 |
15,000 | $0.03273 | $490.95 |
25,000 | $0.03072 | $768.00 |
35,000 | $0.02953 | $1,033.55 |
50,000 | $0.02836 | $1,418.00 |
125,000 | $0.02579 | $3,223.75 |
250,000 | $0.02538 | $6,345.00 |