BUK9M15-40HX | |
---|---|
DigiKey Part Number | 1727-8678-2-ND - Tape & Reel (TR) 1727-8678-1-ND - Cut Tape (CT) 1727-8678-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BUK9M15-40HX |
Description | MOSFET N-CH 40V 30A LFPAK33 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 30A (Tc) 44W (Tc) Surface Mount LFPAK33 |
Datasheet | Datasheet |
EDA/CAD Models | BUK9M15-40HX Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 15mOhm @ 10A, 10V | |
Vgs(th) (Max) @ Id | 2.2V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 16.2 nC @ 10 V | |
Vgs (Max) | ±16V | |
Input Capacitance (Ciss) (Max) @ Vds | 1026 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 44W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | LFPAK33 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.93000 | $0.93 |
10 | $0.62100 | $6.21 |
100 | $0.42860 | $42.86 |
500 | $0.34142 | $170.71 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,500 | $0.29802 | $447.03 |
3,000 | $0.27591 | $827.73 |
4,500 | $0.26458 | $1,190.61 |
7,500 | $0.25457 | $1,909.28 |