BXK9Q29-60EJ

DigiKey Part Number
1727-BXK9Q29-60EJTR-ND - Tape & Reel (TR)
1727-BXK9Q29-60EJCT-ND - Cut Tape (CT)
1727-BXK9Q29-60EJDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BXK9Q29-60EJ
Description
BXK9Q29-60A/SOT8002/MLPAK33
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
N-Channel 60 V 21A (Tc) 27W (Tc) Surface Mount, Wettable Flank MLPAK33
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
60 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
29mOhm @ 5.6A, 10V
Vgs(th) (Max) @ Id
2.1V @ 1mA
Gate Charge (Qg) (Max) @ Vgs
18 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
660 pF @ 30 V
FET Feature
-
Power Dissipation (Max)
27W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount, Wettable Flank
Supplier Device Package
MLPAK33
Package / Case
0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.41000$0.41
10$0.27400$2.74
100$0.18480$18.48
500$0.14352$71.76
1,000$0.12981$129.81
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.11208$336.24
6,000$0.10302$618.12
9,000$0.09837$885.33
15,000$0.09311$1,396.65
21,000$0.08999$1,889.79
30,000$0.08750$2,625.00
Manufacturers Standard Package
Tariff Status: Tariff may apply if shipping to the United States. Tariff costs are calculated and will be displayed in the shopping cart.