BZT52H-B75-QX | |
---|---|
DigiKey Part Number | 1727-BZT52H-B75-QXTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZT52H-B75-QX |
Description | BZT52H-B75-Q/SOD123F/SOD2 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 75 V 375 mW ±2% Surface Mount SOD-123F |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 375 mW | |
Impedance (Max) (Zzt) | 175 Ohms | |
Current - Reverse Leakage @ Vr | 50 nA @ 52.5 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123F | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.03309 | $99.27 |
6,000 | $0.02987 | $179.22 |
9,000 | $0.02821 | $253.89 |
15,000 | $0.02633 | $394.95 |
21,000 | $0.02521 | $529.41 |
30,000 | $0.02411 | $723.30 |
75,000 | $0.02167 | $1,625.25 |
150,000 | $0.02016 | $3,024.00 |
300,000 | $0.01950 | $5,850.00 |