BZX585-C75,115 | |
---|---|
DigiKey Part Number | 1727-2987-2-ND - Tape & Reel (TR) 1727-2987-1-ND - Cut Tape (CT) 1727-2987-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX585-C75,115 |
Description | DIODE ZENER 75V 300MW SOD523 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 75 V 300 mW ±5% Surface Mount SOD-523 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 300 mW | |
Impedance (Max) (Zzt) | 255 Ohms | |
Current - Reverse Leakage @ Vr | 50 nA @ 52.5 V | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 100 mA | |
Operating Temperature | -65°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-523 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.26000 | $0.26 |
10 | $0.16000 | $1.60 |
100 | $0.07400 | $7.40 |
500 | $0.06500 | $32.50 |
1,000 | $0.05600 | $56.00 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.03500 | $105.00 |
6,000 | $0.03250 | $195.00 |
9,000 | $0.03000 | $270.00 |
15,000 | $0.02850 | $427.50 |
21,000 | $0.02600 | $546.00 |
30,000 | $0.02500 | $750.00 |
75,000 | $0.02450 | $1,837.50 |