BZX884-B3V9,315 | |
---|---|
DigiKey Part Number | 1727-5634-2-ND - Tape & Reel (TR) 1727-5634-1-ND - Cut Tape (CT) 1727-5634-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX884-B3V9,315 |
Description | DIODE ZENER 3.9V 250MW DFN1006-2 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 3.9 V 250 mW ±2% Surface Mount DFN1006-2 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 250 mW | |
Impedance (Max) (Zzt) | 90 Ohms | |
Current - Reverse Leakage @ Vr | 3 µA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DFN1006-2 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.18000 | $0.18 |
10 | $0.11500 | $1.15 |
100 | $0.05100 | $5.10 |
500 | $0.04750 | $23.75 |
1,000 | $0.04400 | $44.00 |
2,000 | $0.04150 | $83.00 |
5,000 | $0.03900 | $195.00 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.02700 | $270.00 |
20,000 | $0.02600 | $520.00 |
30,000 | $0.02550 | $765.00 |
50,000 | $0.02500 | $1,250.00 |