CBT3251PW,118 | |
---|---|
DigiKey Part Number | 1727-CBT3251PW,118TR-ND - Tape & Reel (TR) 1727-CBT3251PW,118CT-ND - Cut Tape (CT) 1727-CBT3251PW,118DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CBT3251PW,118 |
Description | IC MUX/DEMUX 1 X 8:1 16TSSOP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Multiplexer/Demultiplexer 1 x 8:1 16-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multiplexer/Demultiplexer | |
Circuit | 1 x 8:1 | |
Independent Circuits | 1 | |
Current - Output High, Low | - | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.47000 | $0.47 |
10 | $0.32900 | $3.29 |
25 | $0.29360 | $7.34 |
100 | $0.25470 | $25.47 |
250 | $0.23620 | $59.05 |
500 | $0.22504 | $112.52 |
1,000 | $0.21584 | $215.84 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $0.19615 | $490.38 |
5,000 | $0.19054 | $952.70 |
7,500 | $0.18773 | $1,407.98 |
12,500 | $0.18462 | $2,307.75 |
17,500 | $0.18280 | $3,199.00 |
25,000 | $0.18104 | $4,526.00 |