HPZR-C23X

DigiKey Part Number
1727-HPZR-C23XTR-ND - Tape & Reel (TR)
1727-HPZR-C23XCT-ND - Cut Tape (CT)
1727-HPZR-C23XDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HPZR-C23X
Description
HPZR-C23/SOD123W/SOD2
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Zener Diode 23 V 962 mW ±5% Surface Mount SOD-123W
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
962 mW
Impedance (Max) (Zzt)
35.51 Ohms
Current - Reverse Leakage @ Vr
100 nA @ 20 V
Voltage - Forward (Vf) (Max) @ If
1 V @ 100 mA
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-123W
0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.39000$0.39
10$0.26100$2.61
100$0.17650$17.65
500$0.13692$68.46
1,000$0.12376$123.76
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.10526$315.78
6,000$0.09666$579.96
9,000$0.09224$830.16
15,000$0.08725$1,308.75
21,000$0.08428$1,769.88
30,000$0.08139$2,441.70
75,000$0.08113$6,084.75
Manufacturers Standard Package