HPZR-C26X | |
---|---|
DigiKey Part Number | 1727-HPZR-C26XTR-ND - Tape & Reel (TR) 1727-HPZR-C26XCT-ND - Cut Tape (CT) 1727-HPZR-C26XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HPZR-C26X |
Description | HPZR-C26/SOD123W/SOD2 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 26 V 962 mW ±5% Surface Mount SOD-123W |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 962 mW | |
Impedance (Max) (Zzt) | 36.57 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 22 V | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 100 mA | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123W |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.39000 | $0.39 |
10 | $0.26100 | $2.61 |
100 | $0.17650 | $17.65 |
500 | $0.13692 | $68.46 |
1,000 | $0.12376 | $123.76 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.10526 | $315.78 |
6,000 | $0.09666 | $579.96 |
9,000 | $0.09224 | $830.16 |
15,000 | $0.08725 | $1,308.75 |
21,000 | $0.08428 | $1,769.88 |
30,000 | $0.08139 | $2,441.70 |
75,000 | $0.08113 | $6,084.75 |