HPZR-C6V7-QX | |
---|---|
DigiKey Part Number | 1727-HPZR-C6V7-QXTR-ND - Tape & Reel (TR) 1727-HPZR-C6V7-QXCT-ND - Cut Tape (CT) 1727-HPZR-C6V7-QXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HPZR-C6V7-QX |
Description | HPZR-C6V7-Q/SOD123W/SOD2 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 6.7 V 682 mW ±5% Surface Mount SOD-123W |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 682 mW | |
Impedance (Max) (Zzt) | 42.4 Ohms | |
Current - Reverse Leakage @ Vr | 400 µA @ 5 V | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 100 mA | |
Operating Temperature | 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123W |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.41000 | $0.41 |
10 | $0.27300 | $2.73 |
100 | $0.18410 | $18.41 |
500 | $0.14302 | $71.51 |
1,000 | $0.12936 | $129.36 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.11115 | $333.45 |
6,000 | $0.10215 | $612.90 |
9,000 | $0.09753 | $877.77 |
15,000 | $0.09231 | $1,384.65 |
21,000 | $0.08921 | $1,873.41 |
30,000 | $0.08663 | $2,598.90 |