PESD5V0S1BL-QYL

DigiKey Part Number
1727-PESD5V0S1BL-QYLTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PESD5V0S1BL-QYL
Description
PESD5V0S1BL-Q/SOD882/DFN1006-2
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
14V Clamp 12A (8/20µs) Ipp Tvs Diode Surface Mount DFN1006-2
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
5V (Max)
Voltage - Breakdown (Min)
5.5V
Voltage - Clamping (Max) @ Ipp
14V
Current - Peak Pulse (10/1000µs)
12A (8/20µs)
Power - Peak Pulse
130W
Power Line Protection
No
Applications
Telecom
Capacitance @ Frequency
35pF @ 1MHz
Operating Temperature
-65°C ~ 150°C (TA)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
SOD-882
Supplier Device Package
Base Product Number
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.03837$383.70
20,000$0.03517$703.40
30,000$0.03353$1,005.90
50,000$0.03167$1,583.50
70,000$0.03057$2,139.90
100,000$0.02949$2,949.00
250,000$0.02888$7,220.00
Manufacturers Standard Package