PMEG3002AELD,315 | |
---|---|
DigiKey Part Number | 1727-5902-2-ND - Tape & Reel (TR) 1727-5902-1-ND - Cut Tape (CT) 1727-5902-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMEG3002AELD,315 |
Description | DIODE SCHOT 30V 200MA DFN1006D-2 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 200mA Surface Mount, Wettable Flank DFN1006D-2 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 480 mV @ 200 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 6 ns | |
Current - Reverse Leakage @ Vr | 50 µA @ 30 V | |
Capacitance @ Vr, F | 25pF @ 1V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DFN1006D-2 | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.23000 | $0.23 |
10 | $0.15800 | $1.58 |
100 | $0.10580 | $10.58 |
500 | $0.08112 | $40.56 |
1,000 | $0.07285 | $72.85 |
2,000 | $0.06575 | $131.50 |
5,000 | $0.05792 | $289.60 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.05300 | $530.00 |
20,000 | $0.04883 | $976.60 |
30,000 | $0.04669 | $1,400.70 |
50,000 | $0.04427 | $2,213.50 |
70,000 | $0.04283 | $2,998.10 |
100,000 | $0.04263 | $4,263.00 |