PMEG6010EP-QX | |
---|---|
DigiKey Part Number | 1727-PMEG6010EP-QXTR-ND - Tape & Reel (TR) 1727-PMEG6010EP-QXCT-ND - Cut Tape (CT) 1727-PMEG6010EP-QXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMEG6010EP-QX |
Description | DIODE SCHOTTKY 60V 1A SOD128 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 1A Surface Mount SOD-128/CFP5 |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 530 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 60 µA @ 60 V | |
Capacitance @ Vr, F | 120pF @ 1V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-128/CFP5 | |
Operating Temperature - Junction | 150°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.42000 | $0.42 |
10 | $0.28400 | $2.84 |
100 | $0.19190 | $19.19 |
500 | $0.14924 | $74.62 |
1,000 | $0.13505 | $135.05 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.09208 | $276.24 |
6,000 | $0.08438 | $506.28 |
9,000 | $0.08043 | $723.87 |
15,000 | $0.07595 | $1,139.25 |
21,000 | $0.07329 | $1,539.09 |
30,000 | $0.07070 | $2,121.00 |
75,000 | $0.06900 | $5,175.00 |