PXP018-30QLJ | |
---|---|
DigiKey Part Number | 1727-PXP018-30QLJTR-ND - Tape & Reel (TR) 1727-PXP018-30QLJCT-ND - Cut Tape (CT) 1727-PXP018-30QLJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PXP018-30QLJ |
Description | PXP018-30QL/SOT8002/MLPAK33 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 7.5A (Ta), 19.2A (Tc) 1.7W (Ta) Surface Mount MLPAK33 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 18mOhm @ 7.5A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 10.8 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 447 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.7W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | MLPAK33 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.52000 | $0.52 |
10 | $0.34800 | $3.48 |
100 | $0.23590 | $23.59 |
500 | $0.18450 | $92.25 |
1,000 | $0.16746 | $167.46 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.14548 | $436.44 |