TLVH431NAMQDBZRVL

DigiKey Part Number
1727-TLVH431NAMQDBZRVLTR-ND - Tape & Reel (TR)
1727-TLVH431NAMQDBZRVLCT-ND - Cut Tape (CT)
1727-TLVH431NAMQDBZRVLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLVH431NAMQDBZRVL
Description
IC VREF SHUNT ADJ 1.5% TO236AB
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Shunt Voltage Reference IC Adjustable 1.24V 14 VV ±1% 70 mA TO-236AB
Datasheet
 Datasheet
EDA/CAD Models
TLVH431NAMQDBZRVL Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Reference Type
Shunt
Output Type
Adjustable
Voltage - Output (Min/Fixed)
1.24V
Voltage - Output (Max)
14 V
Current - Output
70 mA
Tolerance
±1%
Temperature Coefficient
-
Noise - 0.1Hz to 10Hz
-
Noise - 10Hz to 10kHz
-
Voltage - Input
-
Current - Supply
-
Current - Cathode
80 µA
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
TO-236AB
Base Product Number
0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.28000$0.28
10$0.19200$1.92
25$0.17000$4.25
100$0.14590$14.59
250$0.13444$33.61
500$0.12752$63.76
1,000$0.12181$121.81
2,500$0.11578$289.45
5,000$0.11216$560.80
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.09649$964.90
20,000$0.09426$1,885.20
30,000$0.09315$2,794.50
50,000$0.09192$4,596.00
70,000$0.09120$6,384.00
100,000$0.09050$9,050.00
Manufacturers Standard Package
Tariff Status: Tariff may apply if shipping to the United States. Tariff costs are calculated and will be displayed in the shopping cart.